+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4R019

Socket: 6-angles; socket spanner,impact; HEX 19mm; 1/2"; long


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R019
TME Symbol:
HT4R019

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
long
Conform to the norm
DIN 3121
Gross weight237.92 g
EAN code5902801011030
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R019
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.30 EURGross price for quantities from 1 pcs - 3.30 EUR
Net price for quantities from 3 pcs - 2.95 EURGross price for quantities from 3 pcs - 2.95 EUR
Packaging method by the manufacturer:Cardboard = 14 pcs