+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R064

Socket: 6-angles; socket spanner,impact; HEX 14mm; 1/2"; short


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R064
TME Symbol:
HT4R064

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
short
Conform to the norm
DIN 3121
Gross weight84 g
EAN code5902801316876
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R064
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 3 pcs - 2.08 USDGross price for quantities from 3 pcs - 2.08 USD