+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R106

Socket: 6-angles-set; 1/2"; long; 150mm; 3pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R106
TME Symbol:
HT4R106

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles - set
Holder socket size - inch
1/2"
Version
long
Overall length
150mm
Quantity in set/package
3pcs.
Spanner size
  • 17mm
  • 19mm
  • 21mm
Tools application
  • alloy rims
  • impact wrench
Gross weight1.7 kg
EAN code5902801473661
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT4R106
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 36.13 USDGross price for quantities from 1 set - 36.13 USD
Net price for quantities from 3 set - 32.51 USDGross price for quantities from 3 set - 32.51 USD