+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R107

Wrench-set; socket spanner; 1/2"; 3pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R107
TME Symbol:
HT4R107

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Quantity in set/package
3pcs.
Spanner size
  • 17mm
  • 19mm
  • 21mm
Tools application
  • alloy rims
  • impact wrench
Gross weight820 g
EAN code5902801473685
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT4R107
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 11.89 EURGross price for quantities from 1 set - 11.89 EUR
Net price for quantities from 3 set - 10.70 EURGross price for quantities from 3 set - 10.70 EUR