+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4R112

Socket: 6-angles; socket spanner,impact; HEX 21mm; 3/4"; long


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R112
TME Symbol:
HT4R112

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 21mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
long
Gross weight579.9 g
EAN code5902801293870
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R112
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.19 EURGross price for quantities from 1 pcs - 8.19 EUR