+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4R221

Socket: 6-angles; socket spanner,impact; HEX 30mm; 1"; L: 110mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R221
TME Symbol:
HT4R221

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1"
Material
Chrom-molybdenum steel
Length
0.11m
Gross weight993.75 g
EAN code5902801344992
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R221
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.44 EURGross price for quantities from 1 pcs - 12.44 EUR
Net price for quantities from 3 pcs - 11.19 EURGross price for quantities from 3 pcs - 11.19 EUR