+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R222

Socket: 6-angles; socket spanner,impact; HEX 32mm; 1"; L: 110mm

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R222
TME Symbol:
HT4R222

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1"
Material
Chrom-molybdenum steel
Length
0.11m
Gross weight1.025 kg
EAN code5902801345005
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R222
0 in TME stock
Net price for quantities from 1 pcs - 14.64 USDGross price for quantities from 1 pcs - 14.64 USD
Net price for quantities from 3 pcs - 13.18 USDGross price for quantities from 3 pcs - 13.18 USD
No. of pieces (Multiplicity: 1)