+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT4R223

Socket: 6-angles; socket spanner,impact; HEX 33mm; 1"; L: 110mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R223
TME Symbol:
HT4R223

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 33mm
Holder socket size - inch
1"
Material
Chrom-molybdenum steel
Length
0.11m
Gross weight1.055 kg
EAN code5902801345012
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R223
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.43 EURGross price for quantities from 1 pcs - 12.43 EUR
Net price for quantities from 3 pcs - 11.19 EURGross price for quantities from 3 pcs - 11.19 EUR