+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R304

Extension; impact; 1/2"; Chrom-molybdenum steel; 125mm; socket


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R304
TME Symbol:
HT4R304

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Length
125mm
Tools application
socket
Gross weight231 g
EAN code5902801011146
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R304
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.98 GBPGross price for quantities from 1 pcs - 2.98 GBP
Net price for quantities from 3 pcs - 2.69 GBPGross price for quantities from 3 pcs - 2.69 GBP