+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R755

Cleaning gun; 3÷4bar; Pneumatic connection: 1/4"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R755
TME Symbol:
HT4R755

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
cleaning gun
Supply pressure
3...4bar
Pneumatic connection
1/4"
Gross weight677.4 g
EAN code5902801026683
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R755
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Packaging method by the manufacturer:Cardboard = 10 pcs