+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT6D180

Drill: for metal-set; for metal; high speed steel; blister; 1/4"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D180
TME Symbol:
HT6D180

Specification

Manufacturer
HÖGERT TECHNIK
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel
Kind of package
blister
Kind of holder
E6,3mm
Drill diameter
4mm/5mm/6mm/8mm/10mm
Holder socket size - inch
1/4"
Quantity in set/package
5pcs.
Tools application
  • cast iron
  • metal
  • steel
Gross weight138 g
EAN code5901867126283
See other products in this category: Drill Sets HÖGERT TECHNIK,
*
HT6D180
10 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 3.59 EURGross price for quantities from 1 set - 3.59 EUR
Net price for quantities from 3 set - 3.23 EURGross price for quantities from 3 set - 3.23 EUR
Packaging method by the manufacturer:Cardboard = 10 set