+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT6D186

Drill: for metal-set; for metal; M2 steel; plastic box; 6pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D186
TME Symbol:
HT6D186

Specification

Manufacturer
HÖGERT TECHNIK
Type of drill
for metal - set
Kind of drill bit
for metal
Material
M2 steel
Kind of package
plastic box
Conform to the norm
DIN 338
Drill features
hardened
Drill diameter
2mm/3mm/4mm/5mm/6mm/8mm
Quantity in set/package
6pcs.
Tools application
  • cast iron
  • metal
  • steel
Gross weight105.78 g
EAN code5901867188816
See other products in this category: Drill Sets HÖGERT TECHNIK,
*
HT6D186
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 8.01 USDGross price for quantities from 1 set - 8.01 USD
Net price for quantities from 3 set - 7.21 USDGross price for quantities from 3 set - 7.21 USD
Packaging method by the manufacturer:Cardboard = 6 set