+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8G201

Bearing puller; 2-armig; 100mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G201
TME Symbol:
HT8G201

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
bearing puller
Version
2-armig
Width
0.1m
Gross weight807.3 g
EAN code5902801271021
See other products in this category: Pullers HÖGERT TECHNIK,
*
HT8G201
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 3 pcs - 9.82 USDGross price for quantities from 3 pcs - 9.82 USD