+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8G232

Impact ball joint separator; Grip capac: max.17mm; Hmax: 58mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G232
TME Symbol:
HT8G232

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
impact ball joint separator
Grip capacity
max. 17mm
Maximum height
58mm
Gross weight676 g
EAN code5902801271830
See other products in this category: Pullers HÖGERT TECHNIK,
*
HT8G232
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 13.37 USD
Net price for quantities from 3 pcs - 12.03 USDGross price for quantities from 3 pcs - 12.03 USD