+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT9032D

IC: interface; calling line identification,receiver; 3.5÷5.5VDC


Manufacturer: HOLTEK

Manufacturer part number:
HT9032D
TME Symbol:
HT9032D

Specification

Manufacturer
HOLTEK
Type of integrated circuit
interface
Kind of integrated circuit
calling line identification, receiver
Mounting
SMD
Case
SOP8
Integrated circuit features
FSK decoder
Operating temperature
0...70°C
Kind of package
tube
Frequency
3.58MHz
Supply voltage
  • 3.5...5.5V DC
Gross weight0.122 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits HOLTEK,
*
HT9032D
4498 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.59 EUR
Net price for quantities from 25 pcs - 0.51 EURGross price for quantities from 25 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 300 pcs - 0.43 EURGross price for quantities from 300 pcs - 0.43 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs