+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT9170D

IC: interface; DTMF,receiver; 2.5÷5.5VDC; SMD; SOP18


Manufacturer: HOLTEK

Manufacturer part number:
HT9170D
TME Symbol:
HT9170D

Specification

Manufacturer
HOLTEK
Type of integrated circuit
interface
Kind of integrated circuit
DTMF, receiver
Mounting
SMD
Case
SOP18
Operating temperature
-20...75°C
Frequency
3.58MHz
Supply voltage
  • 2.5...5.5V DC
Gross weight0.617 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits HOLTEK,
*
HT9170D
9872 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.74 EURGross price for quantities from 5 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.67 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 250 pcs - 0.60 EURGross price for quantities from 250 pcs - 0.60 EUR
Net price for quantities from 500 pcs - 0.54 EURGross price for quantities from 500 pcs - 0.54 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.50 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs