+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710-00151 HELATAPE FLEX15

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.15mm; blue; 200%


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-00151 HELATAPE FLEX15
TME Symbol:
HTAPE-FLEX15-19BL

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.15mm
Colour
blue
Tape material
PVC film
Operating temperature
-10...90°C
Elongation at rupture
200%
Adhesion to steel
2.2N/cm
Tape features
self-extinguishing
Resistance to
abrasion, moisture, most of chemical compounds, to weather conditions
Tensile strength
28N/cm
Dielectric strength
45kV/mm
Name
HelaTape Flex 15
Tape application
bundling, electrical insulation
Gross weight78.1 g

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-00151 HELATAPE FLEX15
50 in TME stock
Net price for quantities from 1 rol - 1.87 EURGross price for quantities from 1 rol - 1.87 EUR
Net price for quantities from 5 rol - 1.77 EURGross price for quantities from 5 rol - 1.77 EUR
Net price for quantities from 20 rol - 1.66 EURGross price for quantities from 20 rol - 1.66 EUR
Net price for quantities from 50 rol - 1.54 EURGross price for quantities from 50 rol - 1.54 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol