+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLASHMETER

Digital multimeter; LCD; 4 digit; VDC: 400V,600V; VAC: 400V,600V

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
FLASHMETER
TME Symbol:
HTI-HR000011

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC voltage, resistance
Kind of display used
LCD
Display parameters
4 digit
DC voltage measuring range
400V/600V
DC voltage measuring accuracy
±(1% + 5 digit)
AC voltage measuring range
400V/600V
AC voltage measuring accuracy
±(1% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
40Ω/0.4kΩ/4kΩ/40kΩ/400kΩ
Resistance measuring accuracy
±(2%+10 digit)
Operating temperature
0...50°C
Pollution degree
2
IP rating
IP67
Dimensions
140x75x40mm
Conform to the norm
CAT IV 600V EN 61010-1 EN 61326-1
Continuity test
<40Ω
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • carrying case
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • AUTO HOLD
  • automatic detection of measurement parameter
  • automatic power-off
  • auto polarity
  • autoranging
  • built-in torch
  • contactless voltage detector
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight409.85 g
EAN code8033100840483
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
FLASHMETER
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.