+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLASHMETERPRO

Digital multimeter; Øcable: 10mm; LCD; 4 digit; VDC: 400V,600V

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
FLASHMETERPRO
TME Symbol:
HTI-HR000PRO

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC current (with current clamps), AC voltage, continuity, DC current (with current clamps), DC voltage, resistance
Max. diameter of measured cable
10mm
Kind of display used
LCD
Display parameters
4 digit
DC voltage measuring range
400V/600V
DC voltage measuring accuracy
±(1% + 5 digit)
AC voltage measuring range
400V/600V
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
10A/100A
DC current measuring accuracy
±(3% + 8 digit)
AC current measuring range
10A/100A
AC current measuring accuracy
±(3% + 8 digit)
True effective value measurement
True RMS
Resistance measuring range
40Ω/0.4kΩ/4kΩ/40kΩ/400kΩ
Resistance measuring accuracy
±(2%+10 digit)
Operating temperature
0...50°C
Pollution degree
2
IP rating
IP67
Dimensions
140x80x45mm
Conform to the norm
CAT III 600V CAT IV 600V EN 61010-1 EN 61326-1
Continuity test
<40Ω
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • calibration certificate
  • carrying case
  • current clamp
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • AUTO HOLD
  • automatic detection of measurement parameter
  • automatic power-off
  • auto polarity
  • autoranging
  • built-in torch
  • contactless voltage detector
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight549 g
EAN code8052870672711
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
FLASHMETERPRO
1 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.