+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1638 007 23

Wire: control cable; HTKSH; 1x2x1mm; Insulation: LSZH; red; Core: Cu


Manufacturer: TECHNOKABEL

Manufacturer part number:
1638 007 23
TME Symbol:
HTKSH-1X2X1

Specification

Manufacturer
TECHNOKABEL
Type of wire
control cable
Kind of cable
HTKSH
Cable structure
1x2x1mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
4.6mm
Core structure
wire
Rated voltage
0.15kV
CPR standard
Eca
Conform to the norm
FE180 PH90 E30 FE180 PH90 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
coloured
Core section
0.75mm2
Earth core
none
No. of pairs
1
Core diameter
1mm
Operating temperature
-30...80°C
Cable application
  • alarm instalations
  • fire-fighting installations
  • indoor
  • signal transmission
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight37 g
Certificates
EAN code5901503130636

WATCH VIDEO

See other products in this category: Fire Performance Cables TECHNOKABEL,
*
1638 007 23
77 in TME stock
Net price for quantities from 5 m - 0.60 GBPGross price for quantities from 5 m - 0.60 GBP
Net price for quantities from 25 m - 0.52 GBPGross price for quantities from 25 m - 0.52 GBP
Net price for quantities from 50 m - 0.46 GBPGross price for quantities from 50 m - 0.46 GBP
Net price for quantities from 100 m - 0.40 GBPGross price for quantities from 100 m - 0.40 GBP
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts