+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68879

Hub USB; USB A socket x4,USB A plug; USB 2.0; PnP; white; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
68879
TME Symbol:
HUB01

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Colour
white
Number of ports
4
Data transfer rate
0.48Gbps
Kit contents
hub USB
Cable length
60mm
Insulation colour
black
Wire insulation material
PVC
Software
compatible IOS, compatible Linux, compatible Windows 95, compatible Windows 98, compatible Windows 2000, compatible Windows Me, compatible Windows NT
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight56.6 g
Certificates
See other products in this category: Computer Adapters GOOBAY,
*
68879
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.80 EURGross price for quantities from 1 pcs - 9.80 EUR
Net price for quantities from 3 pcs - 8.71 EURGross price for quantities from 3 pcs - 8.71 EUR
Net price for quantities from 5 pcs - 7.64 EURGross price for quantities from 5 pcs - 7.64 EUR