+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

633-02080

Grommet; Ømount.hole: 9.5mm; Øhole: 8mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-02080
TME Symbol:
HV1208

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
9.5mm
Hole diameter
8mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.5mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Thickness
8mm
Dimensions
Gross weight0.668 g
Certificates
EAN code4031026186320
See other products in this category: Grommets HELLERMANNTYTON,
*
633-02080
13640 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs