+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633-02120

Grommet; Ømount.hole: 6mm; Øhole: 4mm; PVC; black; -30÷60°C; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-02120
TME Symbol:
HV1212

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
6mm
Hole diameter
4mm
Body material
PVC
Body colour
black
Panel thickness
max. 1mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Thickness
7mm
Dimensions
Gross weight0.347 g
Certificates
EAN code4031026186368
See other products in this category: Grommets HELLERMANNTYTON,
*
633-02120
3920 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 2 000 pcs