+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633-02160

Grommet; Ømount.hole: 14.5mm; Øhole: 5mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-02160
TME Symbol:
HV1216

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
14.5mm
Hole diameter
5mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.5mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Thickness
6.5mm
Dimensions
Gross weight0.839 g
Certificates
EAN code4031026186399
See other products in this category: Grommets HELLERMANNTYTON,
*
633-02160
13780 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 2 000 pcs