+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632-01020

Strain relief; Ømount.hole: 9mm; Øhole: 5.3mm; PVC; black; L: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-01020
TME Symbol:
HV2101A-PVC-BK-M1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
9mm
Hole diameter
5.3mm
Body material
PVC
Body colour
black
Length
35mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Gross weight1.527 g
Certificates
EAN code4031026186016
See other products in this category: Grommets HELLERMANNTYTON,
*
632-01020
7278 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 100 pcsBag = 1 000 pcs