+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | digital | |
Kind of integrated circuit | latch, parallel in, shift register | |
Technology | CMOS | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | in-tray | |
Kind of output | push-pull | |
Number of inputs | 2 | |
Manufacturer standard package | 66pcs. |