+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV507PG-G

IC: digital; shift register,parallel in,latch; CMOS; SMD; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV507PG-G
TME Symbol:
HV507PG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
latch, parallel in, shift register
Technology
CMOS
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Kind of output
push-pull
Number of inputs
2
Manufacturer standard package
66pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY
*
HV507PG-G
0 in TME stock
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.
This product is not available for sale in your country.