+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HV53001T-E/KWX

IC: driver; 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV53001T-E/KWX
TME Symbol:
HV53001T-E/KWX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.7...5.5V
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
HV53001T-E/KWX
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
This product is not available for sale in your country.