+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV816K6-G

IC: driver; EL lamp driver; QFN16; 160÷200V; Ch: 1; Usup: 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV816K6-G
TME Symbol:
HV816K6-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
QFN16
Output voltage
160...200V
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Application
EL tubes
Kind of package
reel, tape
Operating frequency
50Hz...200kHz
Manufacturer standard package
3300pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
HV816K6-G
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
This product is not available for sale in your country.