+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV852MG-G

IC: driver; EL lamp driver; MSOP8; Uoper: 2.4÷5V; 50÷500Hz; Usup: 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV852MG-G
TME Symbol:
HV852MG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
MSOP8
DC supply current
15.2mA
Mounting
SMD
Operating temperature
-25...85°C
Operating voltage
2.4...5V
Frequency
50...500Hz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 5V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
HV852MG-G
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
This product is not available for sale in your country.