+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HV96001-E/D7X

IC: driver; flyback; SOIC16; Ch: 1; PWM; Uoper: 8÷60V; Uin: 8÷60V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV96001-E/D7X
TME Symbol:
HV96001-E/D7X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
flyback
Case
SOIC16
Number of channels
1
Integrated circuit features
PWM
DC supply current
2mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
8...60V
Application
lighting
Input voltage
8...60V
Frequency
200kHz
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Supply voltage
  • 8...60V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
HV96001-E/D7X
0 in TME stock
No. of pieces (Multiple of: 2 600)
Minimum order quantity: 2 600.
Multiple of: 2 600.
This product is not available for sale in your country.