+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HV9801ALG-G

IC: driver; buck; LED driver; SO8; external MOSFET; 15÷450V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9801ALG-G
TME Symbol:
HV9801ALG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SO8
Integrated circuit features
external MOSFET
Mounting
SMD
Input voltage
15...450V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
HV9801ALG-G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 50 pcs