+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HV98101T-E/CH

IC: driver; buck-boost; DC/DC switcher,LED driver; SOT23-6; 8÷16V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV98101T-E/CH
TME Symbol:
HV98101T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck-boost
Kind of integrated circuit
DC/DC switcher, LED driver
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
8...16V
Output power
800mW
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
HV98101T-E/CH
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.