+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HVL80075

Electronic load; 0÷800V; 0÷75A; 3kW; 133x428.4x665mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
HVL80075
TME Symbol:
HVL80075

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...800V
Operating current
0...75A
Maximum power
3kW
Dimensions
133x428.4x665mm
Kind of display used
LCD 4,3"
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight24 kg
EAN code817050911206
See other products in this category: Electronic Loads B&K PRECISION,
*
HVL80075
0 in TME stock
Net price for quantities from 1 pcs - 7 784.11 EURGross price for quantities from 1 pcs - 7 784.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.