+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HVLED001BTR

IC: driver; boost,buck,flyback,SEPIC; SSOP10; 18V; Ch: 1; PWM


Manufacturer: STMicroelectronics

Manufacturer part number:
HVLED001BTR
TME Symbol:
HVLED001BTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
boost, buck, flyback, SEPIC
Case
SSOP10
Output voltage
18V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Application
universal
Input voltage
18V
Gross weight0.11 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
HVLED001BTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.98 EURGross price for quantities from 2500 pcs - 0.98 EUR