+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HVLED002TR

IC: driver; boost,boost chopper,buck,flyback,SEPIC; SO8; 1A


Manufacturer: STMicroelectronics

Manufacturer part number:
HVLED002TR
TME Symbol:
HVLED002TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
boost, boost chopper, buck, flyback, SEPIC
Kind of integrated circuit
AC/DC switcher, LED driver
Case
SO8
Output current
1A
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 8.4...30V
Gross weight0.1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
HVLED002TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.62 GBPGross price for quantities from 1 pcs - 0.62 GBP
Net price for quantities from 10 pcs - 0.44 GBPGross price for quantities from 10 pcs - 0.44 GBP
Net price for quantities from 25 pcs - 0.40 GBPGross price for quantities from 25 pcs - 0.40 GBP
Net price for quantities from 100 pcs - 0.39 GBPGross price for quantities from 100 pcs - 0.39 GBP