+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWAV5-0

Warning plate; 22mm; Ømount.hole: 22mm; Ø: 60mm


Manufacturer: IDEC

Manufacturer part number:
HWAV5-0
TME Symbol:
HWAV5-0

Specification

Manufacturer
IDEC
Type of switch accessories
warning plate
Switch standard
22mm
Button marking
blank
Panel cutout diameter
22mm
Diameter
60mm
Gross weight9.51 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
*
HWAV5-0
1 in TME stock
Net price for quantities from 1 pcs - 5.77 EURGross price for quantities from 1 pcs - 5.77 EUR
Net price for quantities from 50 pcs - 4.48 EURGross price for quantities from 50 pcs - 4.48 EUR
Net price for quantities from 100 pcs - 4.42 EURGross price for quantities from 100 pcs - 4.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.