+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HY.7

Enclosure: multipurpose; X: 72mm; Y: 104mm; Z: 25mm; HANDY; ABS


Manufacturer: TEKO

Manufacturer part number:
HY.7
TME Symbol:
HY.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
72mm
Dimension Y
104mm
Dimension Z
25mm
Version
hollowed area for foil keypad
Manufacturer series
HANDY
Enclosure material
ABS
Gross weight55 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
HY.7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.81 EURGross price for quantities from 1 pcs - 17.81 EUR
Net price for quantities from 10 pcs - 15.76 EURGross price for quantities from 10 pcs - 15.76 EUR
Net price for quantities from 50 pcs - 14.29 EURGross price for quantities from 50 pcs - 14.29 EUR