+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I-PPCOF-12B

Protective tube; Size: 12; polypropylene; black; Øint: 11mm


Manufacturer: PMA

Manufacturer part number:
I-PPCOF-12B
TME Symbol:
I-PPCOF-12B

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
12
Material
polypropylene
Colour
black
Cable accessories features
flexible
Internal diameter
11mm
Outside diameter
15.6mm
Operating temperature
-20...105°C
Gross weight40.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
*
I-PPCOF-12B
50 in TME stock
Net price for quantities from 50 m - 5.87 EURGross price for quantities from 50 m - 5.87 EUR
Net price for quantities from 100 m - 5.22 EURGross price for quantities from 100 m - 5.22 EUR
Net price for quantities from 200 m - 4.56 EURGross price for quantities from 200 m - 4.56 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m