+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

I.280/100-M12

Conical knob; Int.thread: M12; 58mm; Base dia: 25mm; Ømax: 31mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.280/100-M12
TME Symbol:
I.280/100-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
Internal thread
M12
Thread length
58mm
Base diameter
25mm
Max. component diameter
31mm
Length
102mm
Body colour
black
Version
screwed fole
Manufacturer series
.I.280
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight88 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.280/100-M12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.30 EURGross price for quantities from 1 pcs - 6.30 EUR
Net price for quantities from 5 pcs - 5.56 EURGross price for quantities from 5 pcs - 5.56 EUR
Net price for quantities from 10 pcs - 5.00 EURGross price for quantities from 10 pcs - 5.00 EUR