+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

I.280/40-M8

Conical knob; Int.thread: M8; 25mm; Base dia: 15mm; Ømax: 18mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.280/40-M8
TME Symbol:
I.280/40-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
Internal thread
M8
Thread length
25mm
Base diameter
15mm
Max. component diameter
18mm
Length
40mm
Body colour
black
Version
screwed fole
Manufacturer series
.I.280
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight11 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.280/40-M8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD