+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.280/65-M10

Conical knob; Int.thread: M10; 40mm; Base dia: 19mm; Ømax: 23mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.280/65-M10
TME Symbol:
I.280/65-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
Internal thread
M10
Thread length
40mm
Base diameter
19mm
Max. component diameter
23mm
Length
65mm
Body colour
black
Version
screwed fole
Manufacturer series
.I.280
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight30 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.280/65-M10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.40 GBPGross price for quantities from 1 pcs - 2.40 GBP
Net price for quantities from 5 pcs - 2.12 GBPGross price for quantities from 5 pcs - 2.12 GBP
Net price for quantities from 10 pcs - 1.91 GBPGross price for quantities from 10 pcs - 1.91 GBP