+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.280/90-M10

Conical knob; Int.thread: M10; 55mm; Base dia: 22mm; Ømax: 28mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.280/90-M10
TME Symbol:
I.280/90-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
Internal thread
M10
Thread length
55mm
Base diameter
22mm
Max. component diameter
28mm
Length
90mm
Body colour
black
Version
screwed fole
Manufacturer series
.I.280
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight66 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.280/90-M10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.90 EURGross price for quantities from 1 pcs - 3.90 EUR
Net price for quantities from 5 pcs - 3.45 EURGross price for quantities from 5 pcs - 3.45 EUR
Net price for quantities from 10 pcs - 3.12 EURGross price for quantities from 10 pcs - 3.12 EUR