+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

I.281/100+X-M12

Conical knob; Ext.thread: M12; 20mm; chromium plated steel; I.281


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.281/100+X-M12
TME Symbol:
I.281/100+X-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M12
Thread length
20mm
Plunger material
chromium plated steel
Base diameter
25mm
Max. component diameter
31mm
Length
102mm
Body colour
black
Version
with stud bolt
Manufacturer series
I.281
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight242 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.281/100+X-M12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.91 EURGross price for quantities from 1 pcs - 17.91 EUR
Net price for quantities from 5 pcs - 15.80 EURGross price for quantities from 5 pcs - 15.80 EUR
Net price for quantities from 10 pcs - 14.22 EURGross price for quantities from 10 pcs - 14.22 EUR