+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

I.281/50+X-M8

Conical knob; Ext.thread: M8; 15mm; chromium plated steel; L: 50mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.281/50+X-M8
TME Symbol:
I.281/50+X-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M8
Thread length
15mm
Plunger material
chromium plated steel
Base diameter
17mm
Max. component diameter
21mm
Length
50mm
Body colour
black
Version
with stud bolt
Manufacturer series
I.281
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight53 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.281/50+X-M8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.83 GBPGross price for quantities from 1 pcs - 6.83 GBP
Net price for quantities from 5 pcs - 6.02 GBPGross price for quantities from 5 pcs - 6.02 GBP
Net price for quantities from 10 pcs - 5.42 GBPGross price for quantities from 10 pcs - 5.42 GBP