+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | conical knob | |
Base diameter | 17mm | |
Max. component diameter | 21mm | |
Length | 49mm | |
Body colour | black | |
Version | hole without thread, pass through | |
Manufacturer series | I.281 | |
Resistance to | most of oils, most of solvents | |
Material | duroplast | |
Hole diameter | 21mm |