+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

I.281/65+X-M10

Conical knob; Ext.thread: M10; 17mm; chromium plated steel; I.281


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.281/65+X-M10
TME Symbol:
I.281/65+X-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M10
Thread length
17mm
Plunger material
chromium plated steel
Base diameter
19mm
Max. component diameter
23mm
Length
65mm
Body colour
black
Version
with stud bolt
Manufacturer series
I.281
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight89 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.281/65+X-M10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.80 EURGross price for quantities from 1 pcs - 9.80 EUR
Net price for quantities from 5 pcs - 8.65 EURGross price for quantities from 5 pcs - 8.65 EUR
Net price for quantities from 10 pcs - 7.79 EURGross price for quantities from 10 pcs - 7.79 EUR