+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.780/100+X-M12

Conical knob; Ext.thread: M12; 20mm; technopolymer PA; Ømax: 31mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.780/100+X-M12
TME Symbol:
I.780/100+X-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M12
Thread length
20mm
Body material
technopolymer PA
Plunger material
zinc plated steel
Base diameter
25mm
Max. component diameter
31mm
Length
0.1m
Body colour
black
Version
twistable
Manufacturer series
I.780
Gross weight115 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.780/100+X-M12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.12 EURGross price for quantities from 1 pcs - 10.12 EUR
Net price for quantities from 5 pcs - 8.93 EURGross price for quantities from 5 pcs - 8.93 EUR
Net price for quantities from 10 pcs - 8.03 EURGross price for quantities from 10 pcs - 8.03 EUR