+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.780/40+X-M6

Conical knob; Ext.thread: M6; 13mm; technopolymer PA; Ømax: 18mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
I.780/40+X-M6
TME Symbol:
I.780/40+X-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M6
Thread length
13mm
Body material
technopolymer PA
Plunger material
zinc plated steel
Base diameter
15mm
Max. component diameter
18mm
Length
40mm
Body colour
black
Version
twistable
Manufacturer series
I.780
Gross weight25 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.780/40+X-M6
0 in TME stock
Net price for quantities from 1 pcs - 4.18 GBPGross price for quantities from 1 pcs - 4.18 GBP
Net price for quantities from 5 pcs - 3.69 GBPGross price for quantities from 5 pcs - 3.69 GBP
Net price for quantities from 10 pcs - 3.32 GBPGross price for quantities from 10 pcs - 3.32 GBP
No. of pieces (Multiplicity: 1)