+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB080250

Sensor: inductive; OUT: PNP / NC; 2mm; 10÷30VDC; M8; 2m; IP67; 50mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB080250
TME Symbol:
IB080250

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
50mA
Operating temperature
0...140°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
600Hz
Overall length
60mm
Thread length
53mm
Supply voltage
  • 10...30V DC
Gross weight90 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB080250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 158.81 EURGross price for quantities from 1 pcs - 158.81 EUR